- Home ›
- All Products›
- 1SNA116720R2100
1SNA116720R2100
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA116720R2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA116720R2100
-
Alias/AKA:011672021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Insulating Accessory Type:Circuit Separator
-
Compatible with Block or Strip Type:Screw Clamp Terminal Blocks
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
718
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
718
$0.9502
1,435
$0.5851
2,153
$0.4631
2,870 +
$0.4539
Click for Quote
Log in
to unlock special pricing