- Home ›
- All Products›
- 1SNA115668R0000
1SNA115668R0000
TE Connectivity / ABB Entrelec
The 1SNA115668R0000 is a single-level, screw clamp disconnect terminal block featuring a lever and an integrated test socket.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1SNA115668R0000 is a single-level, screw clamp disconnect terminal block featuring a lever and an integrated test socket.
Search Keywords: 1SNA115668R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115668R0000
-
Alias/AKA:011566800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Current Rating (IEC):6.3 A
-
Terminal Block Disconnect Type:Lever
-
Product Depth:41 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Number of Circuits:1
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
UL Flammability Rating:UL 94V-0
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Number of Poles:2
-
Product Length:41 mm
-
Number of Positions:2
-
Connector Mounting Type:DIN Rail
-
Short-Time Withstanding Current Rating @ 1s:90 A
-
Circuit Application:Signal
-
Block Function:Disconnect
-
Current Rating (UL):15 A
-
Product Height:56.5 mm
-
Current Rating (CSA):10 A
-
IP Rating:IP20
-
Primary Product Color:Gray
-
Termination Method to Wire & Cable:Screw Terminal
-
Number of Levels:1
-
Gauge Type:A4
-
Housing Material:Polyamide 6.6
-
Voltage Rating (CSA):250 V
-
Voltage Rating (IEC):630 V
-
Wire Stripping Length:.374 in, 9.5 mm
-
Tightening Torque:4.4 in-lbs, .5 Nm
-
Tool Size:.157 in, 4 mm
-
Product Spacing:.314 in, 8 mm
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Weight:13 g, .459 oz
-
Product Width:.314 in, 8 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Wire Size:12 AWG, 4 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Operating Voltage:630 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
33 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$8.95
25
$7.27
50
$7.26
100
$6.95
250
$6.38
500
$6.36
1,000
$6.21
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing