- Ana Sayfa ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA115647R2300
1SNA115647R2300
TE Connectivity / ABB Entrelec
A double-deck, 8mm spacing screw clamp terminal block with a 24V AC/DC LED blown fuse indicator for circuit protection.
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Box Paketleme
Certificate of Compliance Guarantee
tanım
+
A double-deck, 8mm spacing screw clamp terminal block with a 24V AC/DC LED blown fuse indicator for circuit protection.
Search Keywords: 1SNA115647R2300
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / ABB Entrelec
-
Parça Numarası:1SNA115647R2300
-
Alias/AKA:011564723
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
100
Ships today, if you order in
12 Weeks
Gemi olabilir
8.12.26
PRICE (USD)
MİKTAR
Unit Price
1
$38.51
5
$32.80
10
$26.76
25
$24.49
50
$23.32
100
$22.13
250 +
$21.97
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT