- Home ›
- All Products›
- 1SNA115642R2600
1SNA115642R2600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115642R2600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115642R2600
-
Alias/AKA:011564226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Short-Time Withstanding Current Rating @ 1s:300 A
-
Contact Current Rating (Max):22 A
-
Current Rating (IEC):22 A
-
Number of Levels:3
-
Gauge Type:A2
-
Number of Positions:5
-
Block Function:Feed-Through
-
IP Rating:IP20
-
Connector Mounting Type:DIN Rail
-
Voltage Rating (IEC):380 V
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 2.5 mm²
-
Termination Method to Wire & Cable:Screw Terminal
-
Housing Material:Polyamide
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
UL Flammability Rating:UL 94V-0
-
Product Height:3.188 in, 81 mm
-
Tightening Torque:5.31 in-lbs, .6 Nm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Depth:1.712 in, 43.5 mm
-
Product Spacing:.236 in, 6 mm
-
Product Width:.236 in, 6 mm
-
Wire Size:12 AWG, 2.5 mm²
-
Product Weight:16 g, .564 oz
-
Product Length:1.712 in, 43.5 mm
-
Wire Stripping Length:.24 in, 6 mm
-
Primary Product Color:Gray , Green & Yellow
-
Circuit Application:Power & Signal
-
Operating Voltage:380 VAC
-
DIN Rail Mounting Type:TH35-15 , TH35-7.5
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$9.57
50
$9.14
100
$8.88
250
$8.39
500
$8.17
1,000
$8.06
2,500 +
$7.75
Click for Quote
Log in
to unlock special pricing