- Home ›
- All Products›
- 1SNA115626R1600
1SNA115626R1600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115626R1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115626R1600
-
Alias/AKA:011562616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Product Color:Gray
-
Circuit Application:Signal
-
Connector Mounting Type:DIN Rail
-
Modular Terminal Block Product Type:Stud Terminal Block
-
Number of Positions:2
-
Block Function:Feed-Through
-
Contact Current Rating (Max):41 A
-
Product Spacing:.511 in, 13 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Wire Size:8 AWG, 6 mm²
-
Operating Voltage:600 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
263
$3.98
525
$2.45
788
$1.94
1,050 +
$1.90
Click for Quote
Log in
to unlock special pricing