- Home ›
- All Products›
- 1SNA115537R0500
1SNA115537R0500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115537R0500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115537R0500
-
Alias/AKA:011553705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Current Rating (Max):22 A
-
Number of Positions:6
-
Connector Mounting Type:DIN Rail
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Primary Product Color:Gray
-
Termination Method to Wire & Cable:Screw Terminal
-
Circuit Application:Signal
-
Wire Size:12 AWG, 4 mm²
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.235 in, 6 mm
-
Operating Voltage:380 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
439
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$5.59
50
$5.48
100
$5.36
250
$5.21
500
$5.10
1,000 +
$4.99
Click for Quote
Log in
to unlock special pricing