- Home ›
- All Products›
- 1SNA115511R0300
TE Connectivity / ABB Entrelec
1SNA115511R0300
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115511R0300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115511R0300
-
Alias/AKA:011551103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Circuits:1
-
Block Function:Feed-Through
-
Current Rating (UL):40 A
-
Number of Levels:1
-
Housing Material:Polyamide
-
Voltage Rating (CSA):600 V
-
Number of Poles:2
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Voltage Rating (IEC):800 V
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:2
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Current Rating (IEC):41 A
-
Circuit Application:Signal
-
Primary Product Color:Gray
-
Current Rating (CSA):25 A
-
Connector Mounting Type:DIN Rail
-
Modular Terminal Block Product Type:Stud Terminal Block
-
Product Height:1.69 in, 43 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tightening Torque:15.65 in-lbs, 1.8 Nm
-
Product Weight:13 g, .458 oz
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Spacing:.492 in, 12.5 mm
-
Product Width:.492 in, 12.5 mm
-
Wire Size:8 AWG, 6 mm²
-
Product Depth:.55 in, 14 mm
-
Operating Voltage:800 VAC
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNA115511R0300 RoHS compliant?
Yes, 1SNA115511R0300 is RoHS compliant.
What is the lead time for 1SNA115511R0300?
The standard lead time for 1SNA115511R0300 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$2.31
100
$2.24
250
$2.14
500
$2.08
1,000
$1.97
2,500
$1.91
5,000
$1.86
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing