- Home ›
- All Products›
- 1SNA115505R1600
1SNA115505R1600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115505R1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115505R1600
-
Alias/AKA:011550516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Height:44.5 mm
-
Block Function:Disconnect
-
Number of Positions:2
-
Circuit Application:Signal
-
Voltage Rating (CSA):600 V
-
IP Rating:IP10
-
Number of Levels:1
-
Number of Circuits:1
-
Current Rating (IEC):10 A
-
Short-Time Withstanding Current Rating @ 1s:120 A
-
Product Length:44.5 mm
-
Current Rating (CSA):15 A
-
Impulse Withstanding Voltage Rating (IEC):4000 V
-
Voltage Rating (IEC):320 V
-
Housing Material:Polyamide 6.6
-
Termination Method to Wire & Cable:Screw Terminal
-
UL Flammability Rating:UL 94V-0
-
Terminal Block Disconnect Type:Blade
-
Wire Size:2.5 mm²
-
Primary Product Color:Gray
-
Gauge Type:A3
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Connector Mounting Type:DIN Rail
-
Number of Poles:2
-
Product Depth:44.5 mm
-
Tightening Torque:3.5 in-lbs, .4 Nm
-
Product Spacing:.196 in, 5 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Product Width:.196 in, 5 mm
-
Wire Stripping Length:.393 in, 10 mm
-
Tool Size:.138 in, 3.5 mm
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Weight:11 g, .388 oz
-
Operating Voltage:320 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
30
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
30
$4.57
100
$4.39
250
$4.15
500
$3.97
1,000
$3.78
2,500
$3.55
5,000
$3.46
7,500 +
$3.45
Click for Quote
Log in
to unlock special pricing