- Home ›
- All Products›
- 1SNA115497R0600
1SNA115497R0600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115497R0600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115497R0600
-
Alias/AKA:011549706
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Product Depth:66 mm
-
Connector Mounting Type:DIN Rail
-
Housing Material:Polyamide 6.6
-
Termination Method to Wire & Cable:Screw Terminal
-
Number of Positions:2
-
Number of Poles:4
-
Number of Circuits:2
-
Current Rating (CSA):45 A
-
Current Rating (IEC):41 A
-
Current Rating (UL):50 A
-
Circuit Application:Signal
-
Short-Time Withstanding Current Rating @ 1s:720 A
-
IP Rating:IP20
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Number of Levels:2
-
UL Flammability Rating:UL 94V-0
-
Product Height:88 mm
-
Block Function:Feed-Through
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Product Length:66 mm
-
Voltage Rating (IEC):800 V
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Product Weight:33 g
-
Gauge Type:A5
-
Voltage Rating (CSA):600 V
-
Primary Product Color:Gray
-
Product Spacing:.314 in, 8 mm
-
Wire Size:8 AWG, 6 mm²
-
Product Width:.314 in, 8 mm
-
Wire Stripping Length:.472 in, 12 mm
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Tightening Torque:7.1 in-lbs, .8 Nm
-
Operating Voltage:800 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
4,700
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$8.93
25
$8.91
50
$8.88
125
$8.86
250
$5.45
375
$4.32
500 +
$4.23
Click for Quote
Log in
to unlock special pricing