- Home ›
- All Products›
- 1SNA115359R0200
1SNA115359R0200
TE Connectivity / ABB Entrelec
M6/8.STA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
M6/8.STA
Search Keywords: 1SNA115359R0200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115359R0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Tightening Torque:7.1 in-lbs, .8 Nm
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
UL Flammability Rating:UL 94V-0
-
Number of Circuits:1
-
Block Function:Disconnect
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Tool Size:.217 in, 5.5 mm
-
Current Rating (UL):50 A
-
Product Depth:49 mm
-
Product Spacing:.314 in, 8 mm
-
Number of Positions:2
-
Wire Size:8 AWG, 6 mm²
-
IP Rating:IP20
-
Voltage Rating (IEC):500 V
-
Product Length:49 mm
-
Circuit Application:Signal
-
Wire Stripping Length:.432 in, 11 mm
-
Number of Poles:2
-
Gauge Type:A5
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Current Rating (IEC):30 A
-
Primary Product Color:Gray
-
Product Height:61 mm
-
Connector Mounting Type:DIN Rail
-
Housing Material:Polyamide 6.6
-
Terminal Block Disconnect Type:Sliding Link
-
Product Width:.314 in, 8 mm
-
Number of Levels:1
-
Termination Method to Wire & Cable:Screw Terminal
-
Product Weight:30 g
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Operating Voltage:500 VAC
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$6.02
50
$5.83
100
$5.57
250
$5.33
500
$5.11
1,000
$4.97
2,500
$4.85
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing