- Home ›
- All Products›
- 1SNA115314R1500
1SNA115314R1500
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115314R1500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115314R1500
-
Alias/AKA:011531415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Block Function:Disconnect
-
Primary Product Color:Gray
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Number of Poles:2
-
Number of Levels:1
-
Contact Base Material:Gold
-
Circuit Application:Signal
-
Contact Current Rating (Max):5 A
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.5 – 4 mm²
-
IP Rating:IP20
-
Voltage Rating (CSA):150 V
-
Current Rating (CSA):5 A
-
Number of Circuits:1
-
UL Flammability Rating:UL 94V-0
-
Current Rating (IEC):5 A
-
Housing Material:Polyamide
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Termination Method to Wire & Cable:Screw Terminal
-
Connector Mounting Type:DIN Rail
-
Gauge Type:A4
-
Voltage Rating (IEC):500 V
-
Number of Positions:2
-
Product Weight:14 g, .493 oz
-
Product Spacing:.236 in, 6 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Tool Size:.157 in, 4 mm
-
Wire Size:12 AWG, 4 mm²
-
Product Depth:1.59 in, 40.5 mm
-
Product Height:2.08 in, 53 mm
-
Product Width:.236 in, 6 mm
-
Wire Stripping Length:.37 in, 9.5 mm
-
Operating Voltage:500 VAC
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
33 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
125
$29.75
250
$15.75
375
$11.08
500 +
$10.86
Click for Quote
Log in
to unlock special pricing