- Home ›
- All Products›
- 1SNA115278R0100
1SNA115278R0100
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115278R0100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115278R0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
UL Flammability Rating:UL 94V-0
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Number of Circuits:1
-
Housing Material:Polyamide
-
Circuit Application:Signal
-
Impulse Withstanding Voltage Rating (IEC):6000 V
-
Termination Method to Wire & Cable:Screw Terminal
-
Gauge Type:A5
-
Current Rating (UL):50 A
-
Number of Positions:2
-
Number of Levels:1
-
Number of Poles:2
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Current Rating (IEC):41 A
-
Block Function:Feed-Through
-
Voltage Rating (IEC):300 V
-
IP Rating:IP20
-
Current Rating (CSA):40 A
-
Primary Product Color:Gray
-
Short-Time Withstanding Current Rating @ 1s:720 A
-
Connector Mounting Type:DIN Rail
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.5 – 6 mm²
-
Voltage Rating (CSA):500 V
-
Product Depth:.472 in, 12 mm
-
Wire Stripping Length:.47 in, 12 mm
-
Wire Size:8 AWG, 6 mm²
-
Tool Size:.157 in, .197 in, 4 mm, 5 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Weight:12 g, .423 oz
-
Product Spacing:.315 in, 8 mm
-
Product Height:1.61 in, 41 mm
-
Product Width:.315 in, 8 mm
-
Operating Voltage:500 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Minimum Order Quantity:
50
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
50
$1.56
250
$1.28
500
$1.21
1,000
$1.16
2,500
$1.11
5,000
$1.08
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing