- Home ›
- All Products›
- 1SNA115229R2000
1SNA115229R2000
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115229R2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115229R2000
-
Alias/AKA:011522920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
UL Flammability Rating:UL 94V-0
-
Number of Levels:1
-
Voltage Rating (CSA):600 V
-
Current Rating (IEC):10 A
-
Number of Positions:2
-
Termination Method to Wire & Cable:Screw Terminal
-
Block Function:Disconnect
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Number of Circuits:1
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.5 – 4 mm²
-
Current Rating (CSA):15 A
-
Circuit Application:Signal
-
Voltage Rating (IEC):500 V
-
Connector Mounting Type:DIN Rail
-
Modular Terminal Block Product Type:Spring Loaded Screw Clamp Terminal Block
-
Number of Poles:2
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
IP Rating:IP20
-
Housing Material:Polyamide
-
Current Rating (UL):10 A
-
Product Weight:11 g, .388 oz
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Wire Stripping Length:.37 in, 9.5 mm
-
Wire Size:10 AWG, 4 mm²
-
Product Width:.236 in, 6 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Product Spacing:.236 in, 6 mm
-
Product Height:1.75 in, 44.5 mm
-
Tool Size:.157 in, 4 mm
-
Product Depth:1.63 in, 41.5 mm
-
Primary Product Color:Gray & Orange
-
Operating Voltage:500 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
5
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.48
50
$8.10
100
$7.87
250
$7.44
500
$7.24
1,000 +
$7.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT