- Home ›
- All Products›
- 1SNA115224R1300
1SNA115224R1300
TE Connectivity / ABB Entrelec
The 1SNA115224R1300 is a single-level, feed-through terminal block featuring a screw clamp connection and a 4 mm² rated cross- ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1SNA115224R1300 is a single-level, feed-through terminal block featuring a screw clamp connection and a 4 mm² rated cross-section.
Search Keywords: 1SNA115224R1300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115224R1300
-
Alias/AKA:011522413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Impulse Withstanding Voltage Rating (IEC):6000 V
-
Primary Product Color:Gray
-
Connector Mounting Type:DIN Rail
-
Product Spacing:.236 in, 6 mm
-
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:2.5 mm²
-
Housing Material:Polyamide
-
Operating Voltage:500 VAC
-
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:.22 – 4 mm²
-
Wire Size:10 AWG, 4 mm²
-
Product Weight:8.2 g, .289 oz
-
Product Length:1.594 in, 40.5 mm
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
UL Flammability Rating:UL 94V-0
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Height:1.752 in, 44.5 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
IP Rating:IP20
-
Product Depth:1.594 in, 40.5 mm
-
Product Width:.236 in, 6 mm
-
Tightening Torque:4.425 in-lbs, .5 Nm
-
Termination Method to Wire & Cable:Screw Terminal
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Wire Stripping Length:.374 in, 9.5 mm
-
Contact Current Rating (Max):32 A
-
Number of Positions:2
-
Block Function:Feed-Through
-
Gauge Type:A4
-
Circuit Application:Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
33 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$2.77
500
$1.71
750
$1.35
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing