- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNA115124R0700
1SNA115124R0700
TE Connectivity / ABB Entrelec
Terminal Block Connector M35/16 TERM. BLOCK - ENCLOSED Entrelec
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Block Connector M35/16 TERM. BLOCK - ENCLOSED Entrelec
Search Keywords: 1SNA115124R0700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA115124R0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Feed-Through Terminal Block
-
Mounting:DIN Rail
-
Termination Method:Screw
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:150 A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
220
Can Ship immediately
On Order:
500
can ship 7/22/26
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$6.36
60
$5.58
260
$4.73
500
$4.46
1,000
$4.33
2,500
$4.32
5,000
$4.30
7,500 +
$4.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT