- Home ›
- All Products›
- 1SNA114289R2400
1SNA114289R2400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA114289R2400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA114289R2400
-
Alias/AKA:011428924
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
IP Rating:IP20
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
UL Flammability Rating:UL 94V-0
-
Insulating Accessory Type:End Section Cover
-
Compatible with Block or Strip Type:NEMA
-
Product Height:2.44 in, 62 mm
-
Primary Product Material:Polyamide
-
Product Spacing:.138 in, 3.5 mm
-
Product Weight:10 g, .352 oz
-
Product Depth:2.08 in, 53 mm
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
343
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
343
$2.043
685
$1.259
1,028
$0.997
1,370 +
$0.977
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT