- Home ›
- All Products›
- 1SNA113546R1400
1SNA113546R1400
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA113546R1400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA113546R1400
-
Alias/AKA:011354614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Conducting Accessory Type:Jumper Bar
-
Contact Current Rating (Max):35 A
-
Primary Product Color:Gray
-
Number of Poles:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
38 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$2.95
100
$2.40
250
$2.29
500
$2.19
1,000
$2.10
2,500
$2.04
5,000
$1.99
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing