- Home ›
- All Products›
- 1SNA113482R0500
TE Connectivity / ABB Entrelec
1SNA113482R0500
ABB-CONNECTION - SNA SERIES ACCESSORIES
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA113482R0500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA113482R0500
-
Alias/AKA:011348205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Compatible with Block or Strip Type:Screw Clamp Terminal Blocks
-
Insulating Accessory Type:Circuit Separator
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1SNA113482R0500 RoHS compliant?
Yes, 1SNA113482R0500 is RoHS compliant.
What is the lead time for 1SNA113482R0500?
The standard lead time for 1SNA113482R0500 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,740
can ship
MOQ for out of Stock Qty:
550
Order Increment:
10
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
550
$0.731
1,100
$0.549
1,650
$0.512
2,200 +
$0.502
Click for Quote
Log in
to unlock special pricing