- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA112098R1600
1SNA112098R1600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA112098R1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA112098R1600
-
Alias/AKA:011209816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method:Screw
-
Pitch:5.08 mm
-
Housing Color:Gray
-
Number of Circuits:2
-
Type:Terminal Block
-
Number of Contacts:2
-
Family:011209816
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$5.02
50
$4.08
100
$3.90
300
$3.73
500
$3.58
1,000
$3.48
2,500
$3.39
5,000 +
$3.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT