- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA112086R0200
1SNA112086R0200
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA112086R0200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA112086R0200
-
Alias/AKA:011208602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method:Screw
-
Maximum Current Rating:20 A
-
Wire Size:14-28 AWG
-
Type:Feed-Through Terminal Block
-
Family:011208602
-
Number of Contacts:2
-
Number of Circuits:2
-
Number of Rows:2
-
Maximum Voltage Rating:300 VAC
-
Housing Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$2.809
100
$1.664
250
$1.468
375
$1.374
750
$1.259
1,125
$1.184
1,500 +
$1.134
Click for Quote
Log in
to unlock special pricing