- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1SNA110491R1700
1SNA110491R1700
TE Connectivity / ABB Entrelec
A gray, feed-through miniblock terminal block featuring a screw clamp connection for 18-12 AWG wires and a 20A UL current rati ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
A gray, feed-through miniblock terminal block featuring a screw clamp connection for 18-12 AWG wires and a 20A UL current rating.
Search Keywords: 1SNA110491R1700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA110491R1700
-
Alias/AKA:011049117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Circuits:1
-
Number of Rows:2
-
Mounting:DIN Rail
-
Family:011049117
-
Maximum Current Rating:20 A
-
Wire Size:12-18 AWG
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Type:Feed-Through Terminal Block
-
Housing Color:Gray
-
Termination Method:Clamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
288
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$1.63
50
$1.62
100
$1.61
288
$1.60
575
$1.21
863
$1.13
1,150 +
$1.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT