- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1SNA105486R1200
1SNA105486R1200
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA105486R1200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA105486R1200
-
Alias/AKA:010548612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8302496085
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Modular Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Number of Circuits:13829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:30/Contact A
-
Wire Size:12 AWG
-
Operating Temperature:-55 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
2,100
can ship
Stock lot only:
25
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$1.0681
50
$0.9710
250
$0.9260
500
$0.9070
1,000
$0.8880
2,500
$0.8620
5,000
$0.8430
7,500
$0.8320
10,000 +
$0.8240
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT