- Home ›
- All Products›
- 1SNA105124R1600
1SNA105124R1600
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA105124R1600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA105124R1600
-
Alias/AKA:010512416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Connector Mounting Type:DIN Rail
-
Housing Material:Polyamide 6.6
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
IP Rating:IP20
-
Number of Circuits:1
-
Number of Levels:1
-
Product Depth:46.5 mm
-
Number of Poles:2
-
Product Height:49 mm
-
Current Rating (UL):150 A
-
Primary Product Color:Yellow
-
UL Flammability Rating:UL 94V-0
-
Block Function:Feed-Through
-
Product Weight:50 g
-
Gauge Type:B9
-
Termination Method to Wire & Cable:Screw Terminal
-
Voltage Rating (CSA):600 V
-
Voltage Rating (IEC):1000 V
-
Short-Time Withstanding Current Rating @ 1s:4200 A
-
Current Rating (IEC):125 A
-
Product Length:46.5 mm
-
Number of Positions:2
-
Current Rating (CSA):150 A
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Product Width:.629 in, 16 mm
-
Wire Stripping Length:.669 in, 17 mm
-
Tightening Torque:24.9 in-lbs, 2.8 Nm
-
Product Spacing:.629 in, 16 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Wire Size:0 AWG, 35 mm²
-
Circuit Application:Power & Signal
-
Operating Voltage:1000 VAC
-
Dielectric Withstanding Voltage (Max):3500 V
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$5.25
100
$3.94
150
$3.68
200 +
$3.60
Click for Quote
Log in
to unlock special pricing