- Home ›
- All Products›
- 1SNA105120R2600
TE Connectivity / Entrelec
1SNA105120R2600
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA105120R2600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Entrelec
-
Part No:1SNA105120R2600
-
Alias/AKA:010512026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Current Rating (CSA):70 A
-
Product Height:44.5 mm
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:600 V
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Product Length:40.5 mm
-
Gauge Type:B6
-
IP Rating:IP20
-
Number of Positions:2
-
Connector Mounting Type:DIN Rail
-
UL Flammability Rating:UL 94V-0
-
Voltage Rating (CSA):600 V
-
Short-Time Withstanding Current Rating @ 1s:1200 A
-
Current Rating (IEC):57 A
-
Number of Circuits:1
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Product Depth:40.5 mm
-
Circuit Application:Signal
-
Voltage Rating (IEC):1000 V
-
Current Rating (UL):65 A
-
Primary Product Color:Yellow
-
Number of Poles:2
-
Housing Material:Polyamide 6.6
-
Number of Levels:1
-
Termination Method to Wire & Cable:Screw Terminal
-
Block Function:Feed-Through
-
Tightening Torque:10.6 in-lbs, 1.2 Nm
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Product Spacing:.393 in, 10 mm
-
Product Weight:17.2 g, .607 oz
-
Product Width:.393 in, 10 mm
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Wire Size:6 AWG, 10 mm²
-
Wire Stripping Length:.472 in, 12 mm
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
Operating Voltage:1000 VAC
-
Dielectric Withstanding Voltage (Max):2000 V
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1SNA105120R2600 RoHS compliant?
Yes, 1SNA105120R2600 is RoHS compliant.
What is the lead time for 1SNA105120R2600?
The standard lead time for 1SNA105120R2600 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
Order Increment:
50
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
200
$2.44
400
$1.83
600
$1.71
800 +
$1.68
Click for Quote
Log in
to unlock special pricing