- Home ›
- All Products›
- 1SNA105045R2200
1SNA105045R2200
TE Connectivity / ABB Entrelec
The 1SNA105045R2200 is a yellow, double-deck, screw clamp feed-through terminal block for connecting two independent circuits.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1SNA105045R2200 is a yellow, double-deck, screw clamp feed-through terminal block for connecting two independent circuits.
Search Keywords: 1SNA105045R2200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA105045R2200
-
Alias/AKA:010504522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
UL Flammability Rating:UL 94V-0
-
Modular Terminal Block Product Type:Screw Clamp Terminal Block
-
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:300 V
-
Number of Poles:4
-
Product Depth:52 mm
-
Product Height:65.5 mm
-
Product Length:52 mm
-
Impulse Withstanding Voltage Rating (IEC):8000 V
-
Current Rating (IEC):32 A
-
Housing Material:Polyamide 6.6
-
IP Rating:IP20
-
Block Function:Feed-Through
-
Current Rating (CSA):25 A
-
Gauge Type:A4
-
Primary Product Color:Yellow
-
Number of Positions:2
-
Current Rating (UL):20 A
-
Voltage Rating (IEC):800 V
-
Number of Circuits:2
-
Voltage Rating (CSA):600 V
-
Termination Method to Wire & Cable:Screw Terminal
-
Circuit Application:Signal
-
Number of Levels:2
-
Connector Mounting Type:DIN Rail
-
Short-Time Withstanding Current Rating @ 1s:480 A
-
Tightening Torque:4.4 in-lbs, .5 Nm
-
Tool Size:.157 in, 4 mm
-
Product Width:.235 in, 6 mm
-
Product Weight:20 g, .705 oz
-
Wire Size:12 AWG, 4 mm²
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Operating Temperature Range:-55 – 110 °C, -67 – 230 °F
-
DIN Rail Mounting Type:G32 , TH35-15 , TH35-7.5
-
Wire Stripping Length:.335 in, 8.5 mm
-
Product Spacing:.235 in, 6 mm
-
Operating Voltage:800 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
33 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
125
$6.02
250
$3.70
375
$2.93
500 +
$2.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT