- Home ›
- All Products›
- 1SNA103890R2100
1SNA103890R2100
TE Connectivity / ABB Entrelec
RC510-YL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RC510-YL
Search Keywords: 1SNA103890R2100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA103890R2100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-30 – 120 °C, -58 – 248 °F
-
Primary Product Material:Polyamide
-
Primary Product Color:Yellow
-
Marking Product Type:Marker Card
-
UL Flammability Rating:UL 94V-2
-
Pre-Printed Mark Details:Blank
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$5.89
50
$4.79
100
$4.57
250
$4.38
500
$4.20
1,000
$4.09
2,500
$3.98
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing