- Home ›
- All Products›
- 1SNA103260R1000
1SNA103260R1000
TE Connectivity / ABB Entrelec
ABB-CONNECTION - SNA SERIES ACCESSORIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA103260R1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA103260R1000
-
Alias/AKA:010326010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Compatible with Block or Strip Type:NEMA
-
Product Height:2.44 in, 62 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Installation Temperature Range:-5 – 40 °C, 23 – 104 °F
-
Primary Product Material:Polyamide
-
Product Spacing:.335 in, 8.5 mm
-
Insulating Accessory Type:End Section Cover
-
Primary Product Color:Orange
-
Product Depth:2.08 in, 53 mm
-
Product Weight:5.4 g, .19 oz
-
IP Rating:IP20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$2.7000
1,000
$2.6900
3,015
$2.6800
6,030
$1.4200
9,045
$0.9741
12,060 +
$0.9547
Click for Quote
Log in
to unlock special pricing