- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1SNA020302R0200
TE Connectivity / ABB Entrelec
1SNA020302R0200
ABB-CONNECTION - CONNECTION-INTERFAST
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SNA020302R0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Single-Wire Interface3670
-
Body Orientation:Straight3659
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.