- Home ›
- All Products›
- 1SET540011R0000
1SET540011R0000
TE Connectivity / ABB Entrelec
2000P-RIBBON-WH-NAR-E
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
2000P-RIBBON-WH-NAR-E
Search Keywords: 1SET540011R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET540011R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9612101020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Ribbon Configuration:Ink Side Out (Reverse Wound)
-
Ribbon Type:Thermal Transfer
-
Product Width:1.57 in, 40 mm
-
Compatible Printers:T2212-PRINTER
-
Primary Product Color:White
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$116.52
6
$107.83
12
$103.21
24
$98.97
54
$96.33
102 +
$94.88
Click for Quote
Log in
to unlock special pricing