- Home ›
- All Products›
- 1SET530106R0000
1SET530106R0000
TE Connectivity / ABB Entrelec
SBPE07-1225-GN-5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SBPE07-1225-GN-5
Search Keywords: 1SET530106R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET530106R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Material:Clear Vinyl
-
Packaging Quantity:5000
-
Product Width:1 in, 25.4 mm
-
Primary Product Color:Green
-
Packaging Method:Roll
-
Label Type:Wire & Cable Identification
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Printer Technology:Thermal Transfer
-
Printable Label Height:.5 in, 12.7 mm
-
Label Finish:Gloss
-
Number of Labels Across:3
-
Label Style:Self-Laminating
-
Product Height:1.437 in, 36.5 mm
-
Label Thickness:100 Micron
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,500
$0.4001
5,000
$0.2462
7,500
$0.1949
10,000 +
$0.1910
Click for Quote
Log in
to unlock special pricing