- Home ›
- All Products›
- 1SET530003R0000
1SET530003R0000
TE Connectivity / ABB Entrelec
LB-KIT-ELEC-3PHASES-12-300
Datasheet Accessories Notify Me
RoHS Compliant
Kit Packaging
Description
+
LB-KIT-ELEC-3PHASES-12-300
Search Keywords: 1SET530003R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET530003R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Label Style:Die-Cut
-
Electrical Symbol Type:Electrical Symbol Assortment
-
Packaging Quantity:300
-
Label Finish:Gloss
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Packaging Method:Booklet
-
Safety & Warning Symbol Type:Safety & Warning Symbol Assortment
-
Product Width:.492 in, 12.5 mm
-
Product Height:.492 in, 12.5 mm
-
Primary Product Color:Multi-Colored
-
Primary Product Material:Vinyl Film
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$0.3558
250
$0.3549
500
$0.3540
750
$0.3531
1,500
$0.2648
2,250
$0.2471
3,000 +
$0.2423
Click for Quote
Log in
to unlock special pricing