- Home ›
- All Products›
- 1SET530002R0000
1SET530002R0000
TE Connectivity / ABB Entrelec
LB-KIT-WARNING-50-150
Datasheet Accessories Notify Me
RoHS Compliant
Kit Packaging
Description
+
LB-KIT-WARNING-50-150
Search Keywords: 1SET530002R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET530002R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Safety & Warning Symbol Type:Warning High Voltage
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Electrical Symbol Type:Electrical Symbol Assortment
-
Label Finish:Gloss
-
Label Style:Die-Cut
-
Packaging Quantity:150
-
Packaging Method:Booklet
-
Primary Product Material:Vinyl Film
-
Product Width:1.969 in, 50 mm
-
Primary Product Color:Yellow
-
Product Height:1.75 in, 43.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,300
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
150
$0.8874
250
$0.8843
375
$0.8823
750
$0.6620
1,125
$0.6181
1,500 +
$0.6059
Click for Quote
Log in
to unlock special pricing