Image is representational - see mfr. specs

LB-KIT-WARNING-25-150

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Kit Packaging
Certificate of Compliance Guarantee
Description +
LB-KIT-WARNING-25-150
Search Keywords: 1SET530001R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET530001R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919905060
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Safety & Warning Symbol Type:
    Warning High Voltage
  • Packaging Quantity:
    150
  • Packaging Method:
    Booklet
  • Label Finish:
    Gloss
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Label Style:
    Die-Cut
  • Electrical Symbol Type:
    Electrical Symbol Assortment
  • Primary Product Color:
    Yellow
  • Primary Product Material:
    Vinyl Film
  • Product Height:
    .984 in, 25 mm
  • Product Width:
    .984 in, 25 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Can Ship immediately
Manufacturer Stock:
13,500 can ship
Minimum Order Quantity:
150
Order Increment:
150
9 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.2116
600
$0.2070
2,550
$0.2021
5,100
$0.1998
7,500
$0.1985
25,050
$0.1944
50,100 +
$0.1921
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!