- Home ›
- All Products›
- 1SET512090R0000
1SET512090R0000
TE Connectivity / ABB Entrelec
CTO-Marker-0-100-4-YL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CTO-Marker-0-100-4-YL
Search Keywords: 1SET512090R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET512090R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Marker Size:65
-
Printed Marking Color:Black
-
Product Width:.23 in, 6 mm
-
Packaging Quantity:100
-
Marker Style:Tie-On
-
Marker Cut:Straight
-
Primary Product Material:Flexible PVC
-
Printed Marking:4
-
Primary Product Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,900
Can Ship immediately
Minimum Order Quantity:
1100
Order Increment:
100
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,100
$0.0555
5,000
$0.0437
10,000
$0.0418
25,000
$0.0412
50,000
$0.0395
100,000
$0.0380
150,000
$0.0379
250,000 +
$0.0378
Click for Quote
Log in
to unlock special pricing