- Home ›
- All Products›
- 1SET512043R0000
1SET512043R0000
TE Connectivity / ABB Entrelec
Pre-Printed Markers - Tie-On - 65 Marker Size - White - Straight Cut - Width 6 mm (.23 in) - Black - Flexible PVC.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Pre-Printed Markers - Tie-On - 65 Marker Size - White - Straight Cut - Width 6 mm (.23 in) - Black - Flexible PVC.
Search Keywords: 1SET512043R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET512043R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Marker Cut:Straight
-
Primary Product Color:White
-
Product Width:.23 in, 6 mm
-
Marker Size:65
-
Packaging Quantity:100
-
Marker Style:Tie-On
-
Primary Product Material:Flexible PVC
-
Printed Marking Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
1042
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,042
$0.0555
5,000
$0.0437
10,000
$0.0418
25,000
$0.0412
50,000
$0.0395
100,000
$0.0380
150,000
$0.0379
250,000 +
$0.0378
Click for Quote
Log in
to unlock special pricing