- Home ›
- All Products›
- 1SET512001R0000
1SET512001R0000
TE Connectivity / ABB Entrelec
CTO-Kit-4200-YL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CTO-Kit-4200-YL
Search Keywords: 1SET512001R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET512001R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Primary Product Material:Flexible PVC
-
Marker Size:65
-
Marker Style:Tie-On
-
Product Width:.23 in, 6 mm
-
Printed Marking Color:Black
-
Packaging Quantity:1
-
Packaging Method:Box
-
Marker Cut:Straight
-
Primary Product Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2
$303.30
4
$301.31
6 +
$300.55
Click for Quote
Log in
to unlock special pricing