Image is representational - see mfr. specs

CTO-Kit-4200-WH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CTO-Kit-4200-WH
Search Keywords: 1SET512000R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET512000R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2
  • Product Width:
    .23 in, 6 mm
  • Packaging Method:
    Box
  • Primary Product Material:
    Flexible PVC
  • Primary Product Color:
    White
  • Marker Cut:
    Straight
  • Packaging Quantity:
    1
  • Marker Style:
    Tie-On
  • Printed Marking Color:
    Black
  • Marker Size:
    65
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
17 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$371.84
4
$366.75
6 +
$365.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!