- Home ›
- All Products›
- 1SET316006R0000
1SET316006R0000
TE Connectivity / ABB Entrelec
RJ45 PROTECTION CAP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
RJ45 PROTECTION CAP
Search Keywords: 1SET316006R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET316006R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Connector Cover Type:Protective Cover
-
Sealable:Yes
-
Primary Product Material:Zinc
-
Seal Material:Silicone Rubber
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Packaging Method:Bag & Box
-
Packaging Quantity:5
-
Operating Temperature (Max):85 °C, 185 °F
-
Closure Cap Type:Plug Cordset
-
Lanyard Length:5 in, 127 mm
-
Coupling Nut Base Material:Zinc
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$84.19
5
$82.93
8
$81.68
15
$53.62
23
$41.53
30 +
$40.69
Click for Quote
Log in
to unlock special pricing