- Home ›
- All Products›
- 1SET316001R0000
1SET316001R0000
TE Connectivity / ABB Entrelec
RJ45 CAT5e PANEL MOUNT SOCKET(PBT)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
RJ45 CAT5e PANEL MOUNT SOCKET(PBT)
Search Keywords: 1SET316001R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET316001R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Circuit Application:High Speed Data
-
Packaging Method:Bag & Box
-
Modular Jack & Plug Interface Type:Circular RJ45
-
Shielded:Yes
-
Port Configuration:Single Port
-
Shield Material:Brass
-
Contact Underplating Material:Nickel
-
Shield Plating Material:Nickel
-
IP Rating:IP67
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Status Indicator Type:None
-
Performance Category:Cat 5e
-
Packaging Quantity:5
-
Contact Current Rating (Max):1.2 A
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Mating Area Plating Material:Gold
-
Connector Contact Density:Standard
-
Housing Material:PBT
-
Number of Loaded Positions:8
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-45 – 85 °C, -40 – 185 °F
-
Number of Positions:8
-
Contact Base Material:Phosphor Bronze
-
Modular Connector Style:Receptacle
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$63.43
5
$62.48
8
$61.54
15
$49.23
23
$44.95
30 +
$44.05
Click for Quote
Log in
to unlock special pricing