Image is representational - see mfr. specs

M12D4-MR-PVC TYPE B-0.5M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
M12D4-MR-PVC TYPE B-0.5M
Search Keywords: 1SET315322R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET315322R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Outside Cable Diameter:
    6.5 mm
  • Housing Material:
    PA66+25GF
  • Packaging Method:
    Bag
  • Shielded:
    Yes
  • Jacket Material:
    PVC
  • Industrial Protocols:
    PROFINET
  • Number of Strands:
    7
  • Wire Size:
    22 AWG
  • Cable Color:
    Green
  • M8/M12 Application Type:
    Industrial Ethernet
  • Cable Assembly Length:
    .5 m
  • Number of Positions:
    4
  • Conductor Material:
    Tinned Copper
  • Connector Type (End A):
    M12 Plug
  • Connector Color (End A):
    Black
  • Packaging Quantity:
    5
  • Wire Color (Base):
    Yellow-Orange-White-Blue
  • IP Rating:
    IP67
  • Contact Current Rating (Max):
    4 A
  • Cable Assembly Type:
    M12 Pigtail
  • Operating Voltage:
    250 VAC, 250 VDC
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$33.40
12
$32.90
24
$24.67
36
$23.03
48 +
$22.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!