- Home ›
- All Products›
- 1SET314405R0000
1SET314405R0000
TE Connectivity / ABB Entrelec
M12-MS-4P-M12-FR-PUR-5.0-SH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M12-MS-4P-M12-FR-PUR-5.0-SH
Search Keywords: 1SET314405R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET314405R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Contact Current Rating (Max):4 A
-
Connector Type (End B):M12 Socket
-
Operating Voltage:250 VAC, 250 VDC
-
Cable Assembly Type:M12
-
Shielded:Yes
-
Connector Type (End A):M12 Plug
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Connector Color (End B):Black
-
Number of Positions:4
-
Cable Color:Gray
-
Wire Size:22 AWG, .34 mm²
-
Cable Assembly Length:5 m
-
Thread Size:M12 x M12
-
Conductor Material:Copper Alloy
-
Connector Color (End A):Black
-
Wire Color (Base):Brown, White, Blue, Black
-
Jacket Material:PUR
-
Housing Material:GF Nylon
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$77.87
4
$76.70
8
$57.53
12
$53.69
16 +
$52.62
Click for Quote
Log in
to unlock special pricing