Image is representational - see mfr. specs

M12-FS-4P-PUR-1.0-SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
M12-FS-4P-PUR-1.0-SH
Search Keywords: 1SET314191R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET314191R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Connector Color (End A):
    Black
  • M8/M12 Application Type:
    Sensor/Actuator
  • Conductor Material:
    Copper Alloy
  • Cable Assembly Length:
    1 m
  • Jacket Material:
    PUR
  • Field Serviceable:
    Yes
  • Cable Color:
    Gray
  • Housing Material:
    GF Nylon
  • Cable Assembly Type:
    M12 Pigtail
  • Operating Voltage:
    250 VAC, 250 VDC
  • Packaging Method:
    Bag
  • Shielded:
    Yes
  • Connector Type (End A):
    M12 Socket
  • Wire Size:
    22 AWG
  • Contact Current Rating (Max):
    4 A
  • Thread Size:
    M12
  • Number of Positions:
    4
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.56
10
$24.12
24
$20.88
48
$20.27
72
$19.16
120
$18.87
264 +
$18.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!