- Home ›
- All Products›
- 1SET314068R0000
1SET314068R0000
TE Connectivity / ABB Entrelec
M12-MS-8P-PUR-5.0-SH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M12-MS-8P-PUR-5.0-SH
Search Keywords: 1SET314068R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET314068R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Cable Color:Gray
-
Operating Voltage:30 VAC, 30 VDC
-
M8/M12 Application Type:Sensor/Actuator
-
Connector Color (End A):Black
-
Conductor Material:Copper Alloy
-
Thread Size:M12
-
Cable Assembly Length:5 m
-
Jacket Material:PUR
-
Shielded:Yes
-
Cable Assembly Type:M12 Pigtail
-
Number of Positions:8
-
Housing Material:GF Nylon
-
Connector Type (End A):M12 Plug
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$66.59
4
$65.59
8
$49.19
12
$45.91
16 +
$44.99
Click for Quote
Log in
to unlock special pricing