Image is representational - see mfr. specs

M12-MS-4P-PUR-1.0-SH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
M12-MS-4P-PUR-1.0-SH
Search Keywords: 1SET314051R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET314051R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Housing Material:
    GF Nylon
  • Thread Size:
    M12
  • Contact Current Rating (Max):
    4 A
  • Jacket Material:
    PUR
  • Shielded:
    Yes
  • Packaging Method:
    Bag
  • Operating Voltage:
    250 VAC, 250 VDC
  • Number of Positions:
    4
  • Cable Color:
    Gray
  • Field Serviceable:
    Yes
  • Wire Size:
    22 AWG
  • Connector Type (End A):
    M12 Plug
  • M8/M12 Application Type:
    Sensor/Actuator
  • Cable Assembly Length:
    1 m
  • Cable Assembly Type:
    M12 Pigtail
  • Connector Color (End A):
    Black
  • Conductor Material:
    Copper Alloy
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Ships today, if you order in
18 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$17.71
5
$17.10
24
$16.44
48
$16.19
72
$15.95
120
$15.71
264 +
$15.47
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!