Image is representational - see mfr. specs

M12-MR-4P-M12-FS-PUR-1.0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
M12-MR-4P-M12-FS-PUR-1.0
Search Keywords: 1SET313309R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SET313309R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Cable Color:
    Gray
  • M8/M12 Application Type:
    Sensor/Actuator
  • Contact Current Rating (Max):
    4 A
  • Housing Material:
    GF Nylon
  • Wire Color (Base):
    Brown, White, Blue, Black
  • Connector Color (End B):
    Black
  • Cable Assembly Type:
    M12
  • Operating Voltage:
    250 VAC, 250 VDC
  • Packaging Method:
    Box
  • Number of Positions:
    4
  • Wire Size:
    22 AWG, .34 mm²
  • Field Serviceable:
    Yes
  • Thread Size:
    M12 x M12
  • Connector Type (End A):
    M12 Plug
  • Connector Color (End A):
    Black
  • Outside Cable Diameter:
    5 mm
  • Jacket Material:
    PUR
  • Conductor Material:
    Copper Alloy
  • Shielded:
    No
  • Connector Type (End B):
    M12 Socket
  • Cable Assembly Length:
    1 m
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Price (USD)
Qty
Unit Price
4
$32.19
5
$30.11
24
$27.86
48
$26.67
72
$25.57
120
$25.19
264 +
$24.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!