- Home ›
- All Products›
- 1SET312997R0000
1SET312997R0000
TE Connectivity / ABB Entrelec
M12-FS-5P-PUR-1.0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
M12-FS-5P-PUR-1.0
Search Keywords: 1SET312997R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET312997R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:No
-
Connector Type (End A):M12 Socket
-
Field Serviceable:Yes
-
Thread Size:M12
-
Jacket Material:PUR
-
Connector Color (End A):Black
-
Wire Size:22 AWG
-
M8/M12 Application Type:Sensor/Actuator
-
Cable Assembly Type:M12 Pigtail
-
Housing Material:GF Nylon
-
Packaging Method:Box
-
Cable Assembly Length:1 m
-
Number of Positions:5
-
Operating Voltage:60 VAC, 60 VDC
-
Contact Current Rating (Max):4 A
-
Conductor Material:Copper Alloy
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
6
$16.52
25
$14.97
50
$14.30
100
$13.69
250
$13.13
500
$12.78
1,000 +
$12.59
Click for Quote
Log in
to unlock special pricing