- Home ›
- All Products›
- 1SET312993R0000
1SET312993R0000
TE Connectivity / ABB Entrelec
M12-FS-4P-PUR-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M12-FS-4P-PUR-5.0
Search Keywords: 1SET312993R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET312993R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Cable Color:Gray
-
Jacket Material:PUR
-
Contact Current Rating (Max):4 A
-
Operating Voltage:250 VAC, 250 VDC
-
Shielded:No
-
Housing Material:GF Nylon
-
M8/M12 Application Type:Sensor/Actuator
-
Connector Type (End A):M12 Socket
-
Connector Color (End A):Black
-
Wire Size:22 AWG
-
Thread Size:M12
-
Number of Positions:4
-
Conductor Material:Copper Alloy
-
Field Serviceable:Yes
-
Cable Assembly Type:M12 Pigtail
-
Cable Assembly Length:5 m
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$27.64
16
$25.58
32
$24.84
64
$23.48
112
$23.12
256 +
$22.78
Click for Quote
Log in
to unlock special pricing