- Home ›
- All Products›
- 1SET312937R0000
1SET312937R0000
TE Connectivity / ABB Entrelec
M12-MR-8P-PUR-5.0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M12-MR-8P-PUR-5.0
Search Keywords: 1SET312937R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET312937R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Cable Color:Gray
-
Operating Voltage:30 VAC, 30 VDC
-
M8/M12 Application Type:Sensor/Actuator
-
Connector Type (End A):M12 Plug
-
Number of Positions:8
-
Connector Color (End A):Black
-
Shielded:No
-
Conductor Material:Copper Alloy
-
Housing Material:GF Nylon
-
Jacket Material:PUR
-
Cable Assembly Length:5 m
-
Thread Size:M12
-
Cable Assembly Type:M12 Pigtail
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$46.84
5
$41.80
16
$40.55
32
$38.81
64
$37.22
112
$36.22
256 +
$35.68
Click for Quote
Log in
to unlock special pricing