- Home ›
- All Products›
- 1SET312503R0000
1SET312503R0000
TE Connectivity / ABB Entrelec
M8-FR-3P-PUR-5.0-SH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M8-FR-3P-PUR-5.0-SH
Search Keywords: 1SET312503R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET312503R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Number of Positions:3
-
Cable Assembly Type:M8 Pigtail
-
Housing Material:PA66+25GF
-
Shielded:Yes
-
Thread Size:M8
-
Cable Assembly Length:5 m
-
Connector Type (End A):M8 Socket
-
M8/M12 Application Type:Sensor/Actuator
-
Jacket Material:PUR
-
Connector Color (End A):Black
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$29.80
16
$27.58
32
$26.78
64
$25.31
112
$24.93
256 +
$24.56
Click for Quote
Log in
to unlock special pricing