- Home ›
- All Products›
- 1SET312472R0000
1SET312472R0000
TE Connectivity / ABB Entrelec
M8-FS-3P-PUR-1.0-SH
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
M8-FS-3P-PUR-1.0-SH
Search Keywords: 1SET312472R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / ABB Entrelec
-
Part No:1SET312472R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Jacket Material:PUR
-
Connector Type (End A):M8 Socket
-
Connector Color (End A):Black
-
Cable Assembly Length:1 m
-
Number of Positions:3
-
Cable Assembly Type:M8 Pigtail
-
Shielded:Yes
-
Thread Size:M8
-
Housing Material:PA66+25GF
-
M8/M12 Application Type:Sensor/Actuator
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$16.79
24
$16.01
48
$15.54
72
$15.09
120
$14.26
264
$13.88
504 +
$13.67
Click for Quote
Log in
to unlock special pricing